Part Details for 280-086P6H104MEGN-1214C-1 by Glenair Inc
Overview of 280-086P6H104MEGN-1214C-1 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1214CS#TRPBF | Analog Devices | 28MHz, 12V/µs, 1x S 4x Prec Op | |
LT1214CN#PBF | Analog Devices | 28MHz, 12V/µs, 1x S 4x Prec Op | |
LT1214CS#PBF | Analog Devices | 28MHz, 12V/µs, 1x S 4x Prec Op |
Price & Stock for 280-086P6H104MEGN-1214C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE280086P6H104MEGN1214C1
|
Interstate Connecting Components | GLE280-086P6H104MEGN-1214C-1 | 0 |
|
Buy Now |