280-089S4-13W6Z1S
Glenair Inc
Description: D Type Connector,

Overview of 280-089S4-13W6Z1S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 280-089S4-13W6Z1S by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90AK2104
Newark 280-089S4-13W6Z1S |Glenair 280-089S4-13W6Z1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $2,960.8900
  • 2 $2,662.5000
  • 4 $2,394.7200
  • 7 $2,371.7700
  • 10 $1,759.7000
  • 20 $1,201.1900
  • 35 $1,055.8300
  • 50 $918.1100
$918.1100 / $2,960.8900 Buy Now
DISTI # 631-089S413W6Z1S
Mouser Electronics D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant 0
  • 10 $1,931.3300
$1,931.3300 Order Now

CAD Models for 280-089S4-13W6Z1S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-089S4-13W6Z1S by Glenair Inc

280-089S4-13W6Z1S
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.522 inch
Body Length
2.729 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S7P6
Contact Gender
FEMALE
Contact Pattern
MIXED
Contact Style
HYBRID
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
YES
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
Mixed Contacts
YES
Mounting Option 1
#4-40 UNC-2A
Mounting Option 2
SCREWLOCKS
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Power)
40 A
Rated Current (Signal)
7.5 A
Shell Material
STAINLESS STEEL
Shell Size
4/C
Termination Type
CRIMP
Total Number of Contacts
13
Want to compare parts?
  1. 280-089S4-13W6Z1S
    Glenair Inc
    D Type Connector,
    VS

Alternate Parts for 280-089S4-13W6Z1S

This table gives cross-reference parts and alternative options found for 280-089S4-13W6Z1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-089S4-13W6Z1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-059S4-13W6Z1B D Type Connector Glenair Inc 280-089S4-13W6Z1S vs 280-059S4-13W6Z1B
280-049S4-13W6Z1P D Type Connector Glenair Inc 280-089S4-13W6Z1S vs 280-049S4-13W6Z1P
280-049S4-13W6Z1B D Type Connector Glenair Inc 280-089S4-13W6Z1S vs 280-049S4-13W6Z1B
280-047S4-13W6JFT D Type Connector, Glenair Inc 280-089S4-13W6Z1S vs 280-047S4-13W6JFT
280-047S4-13W6JFK D Type Connector, Glenair Inc 280-089S4-13W6Z1S vs 280-047S4-13W6JFK
280-047S4-13W6MTK D Type Connector Glenair Inc 280-089S4-13W6Z1S vs 280-047S4-13W6MTK
280-047S4-13W6Z1K D Type Connector Glenair Inc 280-089S4-13W6Z1S vs 280-047S4-13W6Z1K
280-059S4-13W6Z2N D Type Connector Glenair Inc 280-089S4-13W6Z1S vs 280-059S4-13W6Z2N
280-047S4-13W6MEP D Type Connector Glenair Inc 280-089S4-13W6Z1S vs 280-047S4-13W6MEP
280-059S4-13W6JFN D Type Connector Glenair Inc 280-089S4-13W6Z1S vs 280-059S4-13W6JFN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-089S4-13W6Z1S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-089S4-13W6Z1S by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-089S4-13W6Z1S would you like to use for your alert(s)?
  • Please alert me when 280-089S4-13W6Z1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-089S4-13W6Z1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-089S4-13W6Z1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-089S4-13W6Z1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-089S4-13W6Z1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-089S4-13W6Z1S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: