Part Details for 280-D40N3XAD by c3controls
Overview of 280-D40N3XAD by c3controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-D40N3XAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2649-280-D40N3XADTB-ND
|
DigiKey | 3 Pole, 40A, 120V AC (50/60 Hz) Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
147 In Stock |
|
$11.2200 | Buy Now |