Part Details for 2800034 by Phoenix Contact
Overview of 2800034 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2800034-ND
|
DigiKey | SURGE PROTECTION M20 24VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$138.2500 / $142.2000 | Buy Now |
DISTI #
651-2800034
|
Mouser Electronics | Connectorized Surge Protectors S-PT-EX-24DC RoHS: Compliant | 2 |
|
$138.2400 / $142.2000 | Buy Now |
|
Onlinecomponents.com | Surge protection for one floating signal circuit in screw-on module with IP67 degree of protection for sensor heads - connection: M20 x 1.5. Tested in accordance with types of protection in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Suitable for use in the fieldbus system in accordance with the FISCO concept - HART-compatible. RoHS: Compliant | 0 |
|
$145.2900 / $160.3700 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 960 |
|
RFQ | |
|
Master Electronics | Surge protection for one floating signal circuit in screw-on module with IP67 degree of protection for sensor heads - connection: M20 x 1.5. Tested in accordance with types of protection in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Suitable for use in the fieldbus system in accordance with the FISCO concept - HART-compatible. RoHS: Compliant | 0 |
|
$145.2900 / $160.3700 | Buy Now |
Part Details for 2800034
2800034 CAD Models
2800034 Part Data Attributes
|
2800034
Phoenix Contact
Buy Now
|
Compare Parts:
2800034
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |