Part Details for 2800131 by Phoenix Contact
Overview of 2800131 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2800131
2800131 CAD Models
2800131 Part Data Attributes:
|
2800131
Phoenix Contact
Buy Now
|
Compare Parts:
2800131
Phoenix Contact
|
Samacsys Description | Phoenix Contact 350 V ac 50kA Lightning Arrester, DIN Rail Mounting | |
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2016-10-03 13:28:35 |