Part Details for 28002411 by Tridonic Gmbh & Co Kg
Overview of 28002411 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28002411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28002411
|
TME | Power supply: switching, LED, 10W, 15÷40VDC, 150÷400mA, 198÷264VAC Min Qty: 1 | 9 |
|
$64.6700 / $88.6200 | Buy Now |