Part Details for 2804610 (ALTERNATE: LIT 1X2-24) by Phoenix Contact
Overview of 2804610 (ALTERNATE: LIT 1X2-24) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2804610 (ALTERNATE: LIT 1X2-24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251439
|
RS | Surge Arrester Protection Module, 24 VDC, 20kA, DIN Rail Mount | Phoenix Contact 2804610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$102.7000 | Buy Now |