-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X12P MODU II SHRD HDR, RT ANG,AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0199
|
Newark | Wtb Conn, Header, 24Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:24Contacts, Gender:Header, Product Range:-, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 280522-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$3.3200 / $4.7500 | Buy Now |
DISTI #
96Y0817
|
Newark | 2X12P Modu Ii Shrd Hdr, Rt Ang, au |Amp Te Connectivity 280522-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.8900 | Buy Now |
DISTI #
A106418-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
366 In Stock |
|
$2.9752 / $4.5700 | Buy Now |
DISTI #
280522-2
|
Avnet Americas | Conn Wire to Board HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 280522-2) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$2.4479 / $2.9457 | Buy Now |
DISTI #
571-280522-2
|
Mouser Electronics | Headers & Wire Housings 2X12P HDR SHROUDED R/A 15 AU RoHS: Compliant | 456 |
|
$2.8200 / $5.2200 | Buy Now |
DISTI #
72055940
|
RS | Connector, AMPMODU, 2X12P Modu Ii Shrd Hdr, Rt Ang, Au | TE Connectivity 280522-2 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 / $3.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Box | 0Box |
|
$2.4500 | Buy Now |
DISTI #
AMP280522-2
|
Heilind Electronics | 2X12P MODU II SHRD HDR RT ANGAU | Americas - 0 in Stock |
|
$2.5033 / $3.0963 | Buy Now |
|
Onlinecomponents.com | 2X12P MODU II SHRD HDR, RT ANG,AU RoHS: Compliant |
341 In Stock |
|
$1.9700 / $4.0900 | Buy Now |
DISTI #
65673580
|
Verical | Conn Shrouded Header (3 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 221 |
|
$2.8600 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280522-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280522-2
TE Connectivity
2X12P MODU II SHRD HDR, RT ANG,AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.276 inch | |
Body Depth | 0.685 inch | |
Body Length | 1.303 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280522-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280522-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2011-2X12G00RB | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Oupiin | 280522-2 vs 2011-2X12G00RB |