There are no models available for this part yet.
Overview of 2806 by VISATON GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-80-6.3L | Coilcraft Inc | General Purpose Inductor, 80uH, 1 Element, ROHS COMPLIANT | |
UPA2806T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
54112-806081050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2806 by VISATON GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2056-2806-ND
|
DigiKey | K 28 WPC BL, 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$3.2250 / $8.0200 | Buy Now | |
DISTI #
243-2806
|
Mouser Electronics | Speakers & Transducers K 28 WPC BL 8ohm, 2.8 cm (1.1")miniature speaker with a plastic diaphragm(Mylar) RoHS: Compliant | 66 |
|
$3.3100 / $5.7200 | Buy Now | |
DISTI #
VS-K28WPCBL-8
|
TME | Loudspeaker, miniature,mylar,general purpose, 1W, 8Ω, Ø28x5.5mm Min Qty: 1 | 64 |
|
$4.4300 / $6.5300 | Buy Now |