-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 POS .100SR FFC-R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-806341400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9723
|
Newark | Housing, Plug, 12Pos, 2.54Mm, Product Range:Ampmodu Ii Series, Gender:Plug, No. Of Positions:12Ways, Pitch Spacing:2.54Mm, For Use With:Ampmodu Ii Series Pin Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 280634 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.2500 | Buy Now |
DISTI #
70467859
|
RS | PCB Housing, 2.54mm Pitch, 12-Way 1 Row, Female Straight, AMPMODU Mod II Series | TE Connectivity 280634 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9500 | RFQ |
DISTI #
AMP280634
|
Heilind Electronics | AMPMODU II COSI PIN HSG, SGL R | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.7032 / $2.3440 | Buy Now | |
|
Quest Components | 1600 |
|
$0.8204 / $2.3440 | Buy Now | |
DISTI #
AMP280634
|
Interstate Connecting Components | AMPMODU II COSI PIN HSG, SGL R | 0 |
|
Buy Now | |
DISTI #
280634
|
Avnet Abacus | Conn Housing RCP 12 POS 2.54mm Crimp ST (Alt: 280634) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
280634
|
Avnet Abacus | Conn Housing RCP 12 POS 2.54mm Crimp ST (Alt: 280634) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280634
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280634
TE Connectivity
12 POS .100SR FFC-R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.12 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1470772-2 | HPI2.5mm,HDR,12pos,Vertical,#2 | TE Connectivity | 280634 vs 1-1470772-2 |
4-1734260-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 280634 vs 4-1734260-2 |
1-103944-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 280634 vs 1-103944-1 |
6-146462-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 280634 vs 6-146462-2 |
6-103945-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 280634 vs 6-103945-1 |
1-292167-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 280634 vs 1-292167-2 |
1-1735446-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 280634 vs 1-1735446-2 |
6-103946-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 280634 vs 6-103946-1 |
3-1735446-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 280634 vs 3-1735446-2 |