Part Details for 2809 by VISATON GmbH & Co KG
Overview of 2809 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2809-BC1-GR | Renesas Electronics Corporation | Multichannel H.264 Audio/Video Codec, , /Tray | |
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-2809-ND
|
DigiKey | K 28 WPC, 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$3.1375 / $7.8600 | Buy Now |
DISTI #
243-2809
|
Mouser Electronics | Speakers & Transducers K 28 WPC 8ohm, 2.8cm (1.1") miniature speaker with a plastic diaphragm (Mylar) RoHS: Compliant | 16 |
|
$3.1400 / $5.5700 | Buy Now |
DISTI #
VS-K28WPC-8
|
TME | Loudspeaker, miniature,mylar,general purpose,waterproof, 1W, 8Ω Min Qty: 1 | 72 |
|
$4.1800 / $6.1600 | Buy Now |