Part Details for 2811 by Heyco
Overview of 2811 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2811-1-V-F3-A | Renesas Electronics Corporation | LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler | |
ISL28118FBZ | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers | |
ISL28117FRTBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Reel |
Price & Stock for 2811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2811
|
Mouser Electronics | Grommets & Bushings B 312-250 WHITE RoHS: Compliant | 0 |
|
$0.0560 | Order Now |
DISTI #
72139216
|
RS | Shorty Bushing, White, Nylon, Mounting Hole Diameter 0.3120 in, B Series | Heyco 2811 RoHS: Compliant Min Qty: 17500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 / $0.0620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 17500 | 0 |
|
$0.0552 | Buy Now |
|
Onlinecomponents.com | B 312-250 Heyco® Shorty Bushings RoHS: Compliant | 70000 Factory Stock |
|
$0.0453 / $0.0849 | Buy Now |
DISTI #
HEY2811
|
DB Roberts | B 312-250 WHITE | 95 |
|
$0.1592 | Buy Now |
|
Master Electronics | B 312-250 Heyco® Shorty Bushings RoHS: Compliant | 70000 Factory Stock |
|
$0.0453 / $0.0849 | Buy Now |
Part Details for 2811
2811 CAD Models
2811 Part Data Attributes
|
2811
Heyco
Buy Now
|
Compare Parts:
2811
Heyco
|
Samacsys Manufacturer | Heyco |