Part Details for 2813 by Heyco
Overview of 2813 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-2813-ND
|
DigiKey | B 437-312 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
9878 In Stock |
|
$0.0397 / $0.1000 | Buy Now |
DISTI #
836-2813
|
Mouser Electronics | Grommets & Bushings B 437-312 BLACK RoHS: Compliant | 7367 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
72139695
|
RS | Shorty Bushing, Black, Nylon, Mounting Hole Diameter 0.4370 in, B Series | Heyco 2813 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0690 / $0.0990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0276 | Buy Now |
DISTI #
HEY2813
|
Heilind Electronics | B 437-312 BLACK | Americas - 5966 in Stock30000 On Order |
|
$0.0309 / $0.0394 | Buy Now |
|
Onlinecomponents.com | B 437-312 Heyco® Shorty Bushings | 0 |
|
$0.0226 / $0.0424 | Buy Now |
Part Details for 2813
2813 CAD Models
2813 Part Data Attributes
|
2813
Heyco
Buy Now
|
Compare Parts:
2813
Heyco
|
Samacsys Manufacturer | Heyco |