281696-6
Description: HEADER HE13 STRAIGHT 6 P

Overview of 281696-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 281696-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R9213
Newark Header He13 Straight 6 P |Amp Te Connectivity 281696-6 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9200
$0.9200 Buy Now
DISTI # 96Y0826
Newark Headers&wire Housings Header He13 Straight |Amp Te Connectivity 281696-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9600
  • 10 $1.6000
  • 25 $1.5100
  • 50 $1.4000
  • 100 $1.3100
  • 500 $1.1000
$1.1000 / $1.9600 Buy Now
DISTI # 2266-281696-6-ND
DigiKey CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT 9099
In Stock
  • 70 $1.0600
  • 350 $1.0200
  • 1,400 $1.0000
  • 8,050 $0.9700
$0.9700 / $1.0600 Buy Now
DISTI # 3937-281696-6-ND
DigiKey CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $1.9400
$1.9400 Buy Now
DISTI # 281696-6-ND
DigiKey CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 8,000 $0.9083
$0.9083 Buy Now
DISTI # 281696-6
Avnet Americas Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 281696-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 1 Days Container: Bulk 0
  • 8,000 $0.8302
$0.8302 Buy Now
DISTI # 571-281696-6
Mouser Electronics Headers & Wire Housings HEADER HE13 STRAIGHT RoHS: Compliant 1248
  • 1 $1.8800
  • 10 $1.3900
  • 100 $1.3700
  • 500 $1.1000
  • 1,000 $1.0900
  • 2,500 $1.0500
  • 5,000 $0.8840
$0.8840 / $1.8800 Buy Now
Future Electronics HEADER HE13 STRAIGHT 6 P RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks Container: Box 0
Box
  • 8,000 $0.8140
$0.8140 Buy Now
DISTI # AMP281696-6
Heilind Electronics HEADER HE13 STRAIGHT 6 P Americas - 0 in Stock
  • 8,000 $1.0173
$1.0173 Buy Now
Onlinecomponents.com Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant 9099 Partner Stock
  • 25 $1.4860
  • 500 $0.9360
  • 1,000 $0.9220
  • 2,000 $0.9130
  • 4,000 $0.9040
  • 6,000 $0.8760
  • 8,000 $0.8670
$0.8670 / $1.4860 Buy Now
DISTI # 65673561
Verical Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 64 Package Multiple: 1 Americas - 9099
  • 1 $0.9900
  • 350 $0.9700
  • 700 $0.9500
  • 1,400 $0.9400
  • 8,000 $0.9100
$0.9100 / $0.9900 Buy Now
DISTI # AMP281696-6
Interstate Connecting Components HEADER HE13 STRAIGHT 6 P 0
  • 8,000 $1.0173
$1.0173 Buy Now
Chip 1 Exchange INSTOCK 11828
RFQ
DISTI # 281696-6
Avnet Abacus Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 281696-6) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 281696-6
Avnet Abacus Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 281696-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105161702
Chip1Stop Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece RoHS: Compliant 9099
  • 70 $1.1200
  • 350 $1.0900
  • 700 $1.0100
  • 1,400 $0.9950
  • 8,000 $0.9120
$0.9120 / $1.1200 Buy Now
Master Electronics Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant 9099 Partner Stock
  • 25 $1.4860
  • 500 $0.9360
  • 1,000 $0.9220
  • 2,000 $0.9130
  • 4,000 $0.9040
  • 6,000 $0.8760
  • 8,000 $0.8670
$0.8670 / $1.4860 Buy Now

CAD Models for 281696-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 281696-6 by TE Connectivity

281696-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 281696-6
    TE Connectivity
    HEADER HE13 STRAIGHT 6 P
    VS

Alternate Parts for 281696-6

This table gives cross-reference parts and alternative options found for 281696-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281696-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-103735-5 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 281696-6 vs 5-103735-5
3-103336-7 06 MODII HDR SRST UNSHRD A/PIN TE Connectivity 281696-6 vs 3-103336-7
3-103639-3 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 281696-6 vs 3-103639-3
5-147323-5 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT TE Connectivity 281696-6 vs 5-147323-5
281699-6 HEADER HE13 RA 6 P TE Connectivity 281696-6 vs 281699-6
5-146132-4 06 MODII HDR SR SFMNT B/A .100 TE Connectivity 281696-6 vs 5-146132-4
147118-4 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 281696-6 vs 147118-4
5-147278-5 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 281696-6 vs 5-147278-5
5-103635-5 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator TE Connectivity 281696-6 vs 5-103635-5
5-146288-6 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 281696-6 vs 5-146288-6

Related Parts for 281696-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 281696-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 281696-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 281696-6 would you like to use for your alert(s)?
  • Please alert me when 281696-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 281696-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 281696-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 281696-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 281696-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 281696-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: