-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H3662
|
Newark | 06 Modii Hdr Srst Unshrd A/Pin |Amp Te Connectivity 3-103336-7 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
3-103336-7-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 2500 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6675 | Buy Now |
DISTI #
3937-3-103336-7-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 2500 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-103336-7
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 3-103336-7) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-103336-7
|
Mouser Electronics | Headers & Wire Housings 6P UNSHRD HDR SRST A/PIN RoHS: Compliant | 15 |
|
$1.5700 / $2.7700 | Buy Now |
DISTI #
72050814
|
RS | Connector, AMPMODU, 06 Modii Hdr Srst Unshrd A/Pin | TE Connectivity 3-103336-7 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $1.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-103336-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-103336-7
TE Connectivity
06 MODII HDR SRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.584 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-103336-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103336-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147324-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-103336-7 vs 5-147324-5 |
5-103634-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-103336-7 vs 5-103634-5 |
5-146133-4 | 06 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 3-103336-7 vs 5-146133-4 |
5-1375549-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-103336-7 vs 5-1375549-5 |
281695-6 | HEADER HE14 STRAIGHT 6 P | TE Connectivity | 3-103336-7 vs 281695-6 |
5-103735-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-103336-7 vs 5-103735-5 |
5-87348-6 | 06 MODII HDR SRST UNSHRD .100 | TE Connectivity | 3-103336-7 vs 5-87348-6 |
5-104878-8 | 06/07 MODII HDR SRST B/A .100 | TE Connectivity | 3-103336-7 vs 5-104878-8 |
5-146288-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-103336-7 vs 5-146288-6 |
146288-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3-103336-7 vs 146288-6 |