Part Details for 2818.3170 by Mentor Graphics
Overview of 2818.3170 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2818.3170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR-2818.3170
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 3mm, L: 17mm, black Min Qty: 5 | 0 |
|
$0.1280 / $0.2040 | RFQ |
DISTI #
32G2788
|
Bürklin Elektronik | Spacer for LEDs Min Qty: 10 | 306 |
|
$0.1689 / $0.4250 | Buy Now |