There are no models available for this part yet.
Overview of 2819.5070 by Mentor Graphics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 2819.5070 by Mentor Graphics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MR-2819.5070
|
TME | Spacer sleeve, LED, Øout: 7.5mm, ØLED: 5mm, L: 7mm, black Min Qty: 5 | 862 |
|
$0.1320 / $0.2620 | Buy Now |