There are no models available for this part yet.
Overview of 2819.5120 by Mentor Graphics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28191FRUZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28191FHZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28194FHZ-T7A | Renesas Electronics Corporation | Ultra-Small, 330nA and 1µA Single Supply, Rail-to-Rail Input/Output (RRIO) Op Amps |
Price & Stock for 2819.5120 by Mentor Graphics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MR-2819.5120
|
TME | Spacer sleeve, LED, Øout: 7.5mm, ØLED: 5mm, L: 12mm, black Min Qty: 5 | 810 |
|
$0.1440 / $0.2300 | Buy Now |