Part Details for 2819.5127 by Mentor Graphics
Overview of 2819.5127 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, | |
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 2819.5127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR-2819.5127
|
TME | Spacer sleeve, LED, Øout: 7.5mm, ØLED: 5mm, L: 12.7mm, black Min Qty: 5 | 0 |
|
$0.1440 / $0.2310 | RFQ |