Part Details for 2819.5152 by Mentor Graphics
Overview of 2819.5152 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPO4815-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 2819.5152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR-2819.5152
|
TME | Spacer sleeve, LED, Øout: 7.5mm, ØLED: 5mm, L: 15.2mm, black Min Qty: 5 | 500 |
|
$0.1440 / $0.2310 | Buy Now |