Part Details for 2819.5160 by Mentor Graphics
Overview of 2819.5160 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28191FRUZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28191FHZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28194FHZ-T7A | Renesas Electronics Corporation | Ultra-Small, 330nA and 1µA Single Supply, Rail-to-Rail Input/Output (RRIO) Op Amps |
Price & Stock for 2819.5160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR-2819.5160
|
TME | Spacer sleeve, LED, Øout: 7.5mm, ØLED: 5mm, L: 16mm, black Min Qty: 5 | 963 |
|
$0.1440 / $0.2870 | Buy Now |