There are no models available for this part yet.
Overview of 2819587 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2819587 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2819587-ND
|
DigiKey | MOTION CONTROL MOD 3 DIGITAL 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,487.2700 | Buy Now | |
DISTI #
651-2819587
|
Mouser Electronics | Specialty Controllers IB IL EC AR 48/ 10A-PAC RoHS: Compliant | 0 |
|
$1,487.2600 / $1,487.2700 | Order Now | |
Onlinecomponents.com | Servo amplifier for DC motors with brushgear and EC motors (without brushgear) RoHS: Compliant | 0 |
|
$1,454.0000 / $1,517.0000 | Buy Now | ||
DISTI #
000000000002143364
|
Sager | Specialty Controllers IB IL EC AR 48/ 10A-PAC | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Inline function terminal | 670 |
|
RFQ | |||
Master Electronics | Servo amplifier for DC motors with brushgear and EC motors (without brushgear) RoHS: Compliant | 0 |
|
$1,454.0000 / $1,517.0000 | Buy Now |