Datasheets
281E1002477KR by: Matsuo Electric Co Ltd

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP

Part Details for 281E1002477KR by Matsuo Electric Co Ltd

Overview of 281E1002477KR by Matsuo Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 281E1002477KR

281E1002477KR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

281E1002477KR Part Data Attributes

281E1002477KR Matsuo Electric Co Ltd
Buy Now Datasheet
Compare Parts:
281E1002477KR Matsuo Electric Co Ltd Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 4.1 mm
JESD-609 Code e3
Leakage Current 0.047 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 812 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Shape J BEND
Width 4.4 mm

Alternate Parts for 281E1002477KR

This table gives cross-reference parts and alternative options found for 281E1002477KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281E1002477KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBME477K010LASB0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LASB0000
TBME477K010LBLB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LBLB0723
TBME477K010LDST0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LDST0924
TBME477K010LFDD0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LFDD0824
TBME477K010LGDD0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LGDD0900
TBME477K010LGLC0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LGLC0024
TBME477K010LGSB0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LGSB0824
TBME477K010LSLB0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LSLB0700
TBME477K010LWSC0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components 281E1002477KR vs TBME477K010LWSC0H23
TBJE477K010CSLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components 281E1002477KR vs TBJE477K010CSLZ0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 281E1002477KR by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 281E1002477KR by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 281E1002477KR would you like to use for your alert(s)?
  • Please alert me when 281E1002477KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 281E1002477KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 281E1002477KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 281E1002477KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 281E1002477KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 281E1002477KR by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: