Part Details for 281E4001337MP734 by Matsuo Electric Co Ltd
Overview of 281E4001337MP734 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 281E4001337MP734
281E4001337MP734 CAD Models
281E4001337MP734 Part Data Attributes
|
281E4001337MP734
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
281E4001337MP734
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.013 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 775 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.4 mm |
Alternate Parts for 281E4001337MP734
This table gives cross-reference parts and alternative options found for 281E4001337MP734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281E4001337MP734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D337M004BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 281E4001337MP734 vs T493D337M004BT62107610 |
T496D337M004CH40957640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 281E4001337MP734 vs T496D337M004CH40957640 |
T496D337M004AC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 281E4001337MP734 vs T496D337M004AC62107640 |
T493D337M004CT651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 281E4001337MP734 vs T493D337M004CT651A7640 |
T493D337M004CB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 281E4001337MP734 vs T493D337M004CB6420 |
T496D337M004CC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 281E4001337MP734 vs T496D337M004CC6110WAFL |
T496D337M004CT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 281E4001337MP734 vs T496D337M004CT6120 |
T493D337M004BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 281E4001337MP734 vs T493D337M004BB6410 |
T493D337M004BT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 281E4001337MP734 vs T493D337M004BT6210 |
T493D337M004BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 281E4001337MP734 vs T493D337M004BT64107610 |