Part Details for 2822HC70-RTR by Eaton Electronics
Results Overview of 2822HC70-RTR by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2822HC70-RTR Information
2822HC70-RTR by Eaton Electronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2822HC70-RTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AK7961RL
|
Newark | Smd Fuse, High Current, 70A, 72Vdc, |Eaton Electronics 2822HC70-RTR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1713 |
|
$4.1456 / $6.3621 | Buy Now |
|
DISTI #
52AK7961
|
Newark | Smd Fuse, High Current, 70A, 72Vdc, |Eaton Electronics 2822HC70-RTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1713 |
|
$4.1456 / $7.3161 | Buy Now |
|
DISTI #
74083522
|
RS | HIGH CURRENT SMD FUSES Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 | RFQ |