Part Details for 2841 by Adafruit Industries
Overview of 2841 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | |
PS2841-4B-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler, , / |
Price & Stock for 2841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9495
|
Newark | Adafruit Neopixel Digital Rgbw Led Strip - Black Pcb 60 Led/M 1M |Adafruit 2841 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0300 | Buy Now |
DISTI #
485-2841
|
Mouser Electronics | Adafruit Accessories Adafruit NeoPixel Digital RGBW LED Strip - Black PCB 60 LED/m 1m RoHS: Compliant | 10 |
|
$19.9500 | Buy Now |
DISTI #
70929328
|
RS | Adafruit NeoPixel Digital RGBW LED Strip - Black PCB 60 LED/m | Adafruit Industries 2841 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9500 | RFQ |
DISTI #
C1S103200014474
|
Chip1Stop | Unclassified | 1 |
|
$18.0000 | Buy Now |
Part Details for 2841
2841 CAD Models
2841 Part Data Attributes
|
2841
Adafruit Industries
Buy Now
|
Compare Parts:
2841
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |