Part Details for 2844941-1 by TE Connectivity
Overview of 2844941-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844941-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2844941-1-ND
|
DigiKey | AIR FEED VALVE ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$428.3100 | Buy Now |
DISTI #
2844941-1
|
Avnet Americas | Air Feed Valve Assembly - Bulk (Alt: 2844941-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$364.6200 / $438.7800 | Buy Now |
DISTI #
571-2844941-1
|
Mouser Electronics | Other Tools AIR FEED VALVE ASSEMBLY | 0 |
|
$448.0200 / $463.4800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$396.3500 | Buy Now |
DISTI #
AMP2844941-1
|
Heilind Electronics | AIR FEED VALVE ASSEMBLY | Americas - 0 in Stock |
|
$454.4118 / $475.3847 | Buy Now |
|
Onlinecomponents.com | Air Feed Valve Assembly RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$456.4200 / $503.7800 | Buy Now |
DISTI #
AMP2844941-1
|
Interstate Connecting Components | AIR FEED VALVE ASSEMBLY | 0 |
|
$454.4118 / $475.3847 | Buy Now |
|
Powell Electronics | AIR FEED VALVE ASSEMBLY Min Qty: 1 | 1 |
|
$475.3800 | Buy Now |
|
Master Electronics | Air Feed Valve Assembly RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$456.4200 / $503.7800 | Buy Now |