Part Details for 2854 by Farnell / Duratool
Overview of 2854 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N5618
|
Newark | Static Protection Modular Tote Box, Enclosure Material:Polyethylene (Pe), External Height:1.375", External Width:6.625", External Depth:14.375", Product Range:-, Accessory Type:Parts Tray, External Depth - Imperial:14.4" Rohs Compliant: Yes |Duratool 2854 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |