Part Details for 2855 by Adafruit Industries
Overview of 2855 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6238
|
Newark | Neopixel Ring - 16 X 5050 Rgbw Leds W/ Integrated Drivers - Natural White - 4500K |Adafruit 2855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 | Buy Now |
DISTI #
1528-1607-ND
|
DigiKey | ADDRESS LED RING SERIAL RGBW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
77 In Stock |
|
$11.9500 | Buy Now |
DISTI #
485-2855
|
Mouser Electronics | Adafruit Accessories NeoPixel Ring - 16 x 5050 RGBW LEDs w/ Integrated Drivers - Natural White - -4500K RoHS: Compliant | 17 |
|
$11.9500 | Buy Now |
DISTI #
V99:2348_17673931
|
Arrow Electronics | Dot Star Digital LED Strip - White 144 LED Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 3 |
|
$9.2221 / $11.9500 | Buy Now |
DISTI #
25625647
|
Verical | Dot Star Digital LED Strip - White 144 LED Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$11.9500 | Buy Now |