Part Details for 286XCXC0.2F24VAC by Struthers-Dunn
Overview of 286XCXC0.2F24VAC by Struthers-Dunn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 286XCXC0.2F24VAC
286XCXC0.2F24VAC CAD Models
286XCXC0.2F24VAC Part Data Attributes
|
286XCXC0.2F24VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
286XCXC0.2F24VAC
Struthers-Dunn
On-Delay Relay, 3PDT, Momentary, 2750mW (Coil), 10A (Contact), 28VDC (Contact), 0.2s, AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC):20.4 V | |
Body Breadth | 35.3 mm | |
Body Height | 54.6 mm | |
Body Length or Diameter | 37.6 mm | |
Coil Current(AC)-Max | 0.115 A | |
Coil Power | 2750 mW | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Fixed Time Delay | 0.2 s | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 37.6mm X 35.3mm X 54.6mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |