Filter Your Search
1 - 1 of 1 results
|
286XCXC0.2F24VAC
Struthers-Dunn
|
Check for Price | Active | 2.75 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | ON-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):20.4 V | 115 mA | 24 V | 10A@240VAC | 10A@28VDC | 200 ms | UL | -20 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 35.3 mm | 54.6 mm | 37.6 mm | 37.6mm X 35.3mm X 54.6mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 |