Part Details for 287-018K1BP by Glenair Inc
Overview of 287-018K1BP by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 287-018K1BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK2139
|
Newark | 287-018K1Bp |Glenair 287-018K1BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$558.0300 / $2,483.2100 | Buy Now |
DISTI #
631-018K1BP
|
Mouser Electronics | D-Sub Standard Connectors HERMETICS - RECTANGULAR CONN | 0 |
|
$1,317.3800 | Order Now |
Part Details for 287-018K1BP
287-018K1BP CAD Models
287-018K1BP Part Data Attributes
|
287-018K1BP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
287-018K1BP
Glenair Inc
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.682 inch | |
Body Depth | 0.094 inch | |
Body Length | 1.413 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | HERMETIC | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |