Memory
28C010TRPFI-15
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32

Overview of 28C010TRPFI-15 by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for 28C010TRPFI-15 by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 28C010TRPFI-15 by Maxwell Technologies

28C010TRPFI-15
Maxwell Technologies
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Part Package Code
DFP
Package Description
DFP, FL32,.5
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-XDFP-F32
JESD-609 Code
e0
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL32,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3.7338 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
NO
Total Dose
100k Rad(Si) V
Width
12.192 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 28C010TRPFI-15
    Maxwell Technologies
    EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32
    VS

Alternate Parts for 28C010TRPFI-15

This table gives cross-reference parts and alternative options found for 28C010TRPFI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C010TRPFI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
28C011TRPFE-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C010TRPFI-15 vs 28C011TRPFE-15
28C011TRT1FI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C010TRPFI-15 vs 28C011TRT1FI-15
28C010TRTFE-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C010TRPFI-15 vs 28C010TRTFE-15
28C011TRT2FB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C010TRPFI-15 vs 28C011TRT2FB-15
28C010TRT2FE-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C010TRPFI-15 vs 28C010TRT2FE-15
28C010TRT1FB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C010TRPFI-15 vs 28C010TRT1FB-15
28C011TRT1FS-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Data Device Corporation 28C010TRPFI-15 vs 28C011TRT1FS-15
28C010TRT1FE-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C010TRPFI-15 vs 28C010TRT1FE-15
FE28C010H-150 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32 LSI Corporation 28C010TRPFI-15 vs FE28C010H-150
AT28C010-15FM/883 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 Atmel Corporation 28C010TRPFI-15 vs AT28C010-15FM/883
Part Number Description Manufacturer Compare
AT28C010E-15UC EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Atmel Corporation 28C010TRPFI-15 vs AT28C010E-15UC
AT28C010-15JL EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation 28C010TRPFI-15 vs AT28C010-15JL
WE128K8150CIA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation 28C010TRPFI-15 vs WE128K8150CIA
FT28C010-15DI-X EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd 28C010TRPFI-15 vs FT28C010-15DI-X
FT28C010-15UMB EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Force Technologies Ltd 28C010TRPFI-15 vs FT28C010-15UMB
28C010TRPFB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C010TRPFI-15 vs 28C010TRPFB-15
X28C010R-15T1 128KX8 EEPROM 5V, 150ns, CDSO32, HERMETIC SEALED, CERAMIC, SOIC-32 Intersil Corporation 28C010TRPFI-15 vs X28C010R-15T1
X28C010FMB-15 128KX8 EEPROM 5V, 150ns, CDFP32, GREEN, CERAMIC, FP-32 Intersil Corporation 28C010TRPFI-15 vs X28C010FMB-15
AS58C1001ECA-15/IT EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 28C010TRPFI-15 vs AS58C1001ECA-15/IT
28C011TRT2FI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Data Device Corporation 28C010TRPFI-15 vs 28C011TRT2FI-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28C010TRPFI-15 by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28C010TRPFI-15 by Maxwell Technologies

Select Manufacturer
Which Manufacturer of 28C010TRPFI-15 would you like to use for your alert(s)?
  • Please alert me when 28C010TRPFI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28C010TRPFI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28C010TRPFI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28C010TRPFI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28C010TRPFI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28C010TRPFI-15 by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: