Memory
28C17A-15/SO
Microchip Technology Inc
Description: 2K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Overview of 28C17A-15/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 28C17A-15/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 28C17A-15/SO by Microchip Technology Inc

28C17A-15/SO
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE; BULK ERASE; 10K ERASE/WRITE CYCLES MIN.; 1MS BYTE WRITE; DATA RETENTION > 10 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.032 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
7.5 mm
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. 28C17A-15/SO
    Microchip Technology Inc
    2K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for 28C17A-15/SO

This table gives cross-reference parts and alternative options found for 28C17A-15/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C17A-15/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
28C17AF-15I/SO 2K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc 28C17A-15/SO vs 28C17AF-15I/SO
28C17AFT-25I/SO 2K X 8 EEPROM 5V, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc 28C17A-15/SO vs 28C17AFT-25I/SO
M28LV16-250N6T 2KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics 28C17A-15/SO vs M28LV16-250N6T
M28LV16-200N6T 2KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics 28C17A-15/SO vs M28LV16-200N6T
CAT28C17AXA-20 IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28, Programmable ROM onsemi 28C17A-15/SO vs CAT28C17AXA-20
CAT28C17AJI-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor 28C17A-15/SO vs CAT28C17AJI-20T
28C17AF-25I/TS 2K X 8 EEPROM 5V, 250 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc 28C17A-15/SO vs 28C17AF-25I/TS
CAT28C17AWI-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor 28C17A-15/SO vs CAT28C17AWI-20
CAT28C17AXI-20 2KX8 EEPROM 5V, 200ns, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28 onsemi 28C17A-15/SO vs CAT28C17AXI-20
CAT28C17AW-20 IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28, Programmable ROM onsemi 28C17A-15/SO vs CAT28C17AW-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28C17A-15/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28C17A-15/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 28C17A-15/SO would you like to use for your alert(s)?
  • Please alert me when 28C17A-15/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28C17A-15/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28C17A-15/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28C17A-15/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28C17A-15/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28C17A-15/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: