Part Details for 28C256TRPDE-12 by Maxwell Technologies
Overview of 28C256TRPDE-12 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28C256TRPDE-12
28C256TRPDE-12 CAD Models
28C256TRPDE-12 Part Data Attributes
|
28C256TRPDE-12
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
28C256TRPDE-12
Maxwell Technologies
EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 28C256TRPDE-12
This table gives cross-reference parts and alternative options found for 28C256TRPDE-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C256TRPDE-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256HPI-12 | 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 | onsemi | 28C256TRPDE-12 vs CAT28C256HPI-12 |
FT28HC256-12DMB-AT | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | 28C256TRPDE-12 vs FT28HC256-12DMB-AT |
X28HC256DI-12C7517 | 32KX8 EEPROM 5V, 120ns, CDIP28, 0.520 INCH, CERAMIC, DIP-28 | Intersil Corporation | 28C256TRPDE-12 vs X28HC256DI-12C7517 |
28C256-12/D | 32K X 8 EEPROM 5V, 120 ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Microchip Technology Inc | 28C256TRPDE-12 vs 28C256-12/D |
X68257DI | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | 28C256TRPDE-12 vs X68257DI |
CAT28C256LI12 | 32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 | onsemi | 28C256TRPDE-12 vs CAT28C256LI12 |
5962-8863402XA | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Atmel Corporation | 28C256TRPDE-12 vs 5962-8863402XA |
5962-8863402XA | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 28C256TRPDE-12 vs 5962-8863402XA |
FT28HC256E-12DMB-AT | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | 28C256TRPDE-12 vs FT28HC256E-12DMB-AT |
28C256TRT1DS-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | 28C256TRPDE-12 vs 28C256TRT1DS-12 |