Memory
28C64B-70/K
Microchip Technology Inc
Description: 8K X 8 EEPROM 5V, 70 ns, CQCC32, CERAMIC, LCC-32

Overview of 28C64B-70/K by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 28C64B-70/K by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 28C64B-70/K by Microchip Technology Inc

28C64B-70/K
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3.048 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Width
11.43 mm
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. 28C64B-70/K
    Microchip Technology Inc
    8K X 8 EEPROM 5V, 70 ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 28C64B-70/K

This table gives cross-reference parts and alternative options found for 28C64B-70/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C64B-70/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC64-70LI EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64-70LI
X2864HE-70 EEPROM, 8KX8, 70ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 28C64B-70/K vs X2864HE-70
X28HC64EM-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 28C64B-70/K vs X28HC64EM-70
LQ28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation 28C64B-70/K vs LQ28HC64H-70
AT28HC64L-70LC EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64L-70LC
LE28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation 28C64B-70/K vs LE28HC64H-70
AT28HC64E-70LM/883 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64E-70LM/883
AT28HC64LE-70LI EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64LE-70LI
AT28HC64E-70LI EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64E-70LI
X2864HG-70 EEPROM, 8KX8, 70ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc 28C64B-70/K vs X2864HG-70
Part Number Description Manufacturer Compare
X28HC64E-70 8KX8 EEPROM 5V, 70ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation 28C64B-70/K vs X28HC64E-70
LQ28HC64-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation 28C64B-70/K vs LQ28HC64-70
LE28HC64-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation 28C64B-70/K vs LE28HC64-70
AT28HC64-70LC EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64-70LC
28C64B-70I/K 8K X 8 EEPROM 5V, 70 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 28C64B-70/K vs 28C64B-70I/K
AT28HC64-70LI EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64-70LI
LQ28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation 28C64B-70/K vs LQ28HC64H-70
AT28HC64E-70LM EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64E-70LM
X28HC64EMB-70 8KX8 EEPROM 5V, 70ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation 28C64B-70/K vs X28HC64EMB-70
AT28HC64L-70LC EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C64B-70/K vs AT28HC64L-70LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28C64B-70/K by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28C64B-70/K by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 28C64B-70/K would you like to use for your alert(s)?
  • Please alert me when 28C64B-70/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28C64B-70/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28C64B-70/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28C64B-70/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28C64B-70/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28C64B-70/K by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: