Part Details for 28L0138-70R-10 by Laird, A DuPont Business
Results Overview of 28L0138-70R-10 by Laird, A DuPont Business
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
28L0138-70R-10 Information
28L0138-70R-10 by Laird, A DuPont Business is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 28L0138-70R-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
240-2440-1-ND
|
DigiKey | FERRITE BEAD 220 OHM AXIAL 1LN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
15195 In Stock |
|
$0.1094 / $0.4100 | Buy Now |
|
DISTI #
28L0138-70R-10
|
Avnet Americas | Ferrite Bead, 220 Ohm, 5 A, 10 Milliohms, Axial Leaded - Tape and Reel (Alt: 28L0138-70R-10) COO: China RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 4500 |
|
$0.0644 / $0.1028 | Buy Now |
|
DISTI #
875-28L0138-70R-10
|
Mouser Electronics | Ferrite Beads 220ohms 100MHz 5A Thru-hole RoHS: Compliant | 9140 |
|
$0.1250 / $0.4100 | Buy Now |
|
DISTI #
28L0138-70R-10
|
TTI | Ferrite Beads 220ohms 100MHz 5A Thru-hole RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1090 | Buy Now |
|
DISTI #
000000000002586206
|
Sager | Ferrite Beads 220ohms 100MHz 5A Thru-hole Min Qty: 5000 | 0 |
|
$0.0814 / $0.1415 | Buy Now |
|
DISTI #
28L0138-70R-10
|
Avnet Abacus | Ferrite Bead 220 Ohm 5 A 10 Milliohms Axial Leaded - Tape and Reel (Alt: 28L0138-70R-10) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 28L0138-70R-10 by Laird, A DuPont Business
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 28L0138-70R-10
28L0138-70R-10 Part Data Attributes
|
|
28L0138-70R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
28L0138-70R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 13 Weeks | |
| DC Resistance-Max | 0.01 Ω | |
| Diameter | 3.51 Mm | |
| Filter Type | Ferrite Bead | |
| Height | 13.97 Mm | |
| JESD-609 Code | e3 | |
| Mounting Type | Through Hole Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Output Impedance | 220 Ohm Ω | |
| Rated Current | 5 A | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier |
Alternate Parts for 28L0138-70R-10
This table gives cross-reference parts and alternative options found for 28L0138-70R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28L0138-70R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 28L0138-70R | Laird, A DuPont Business | Check for Price | Data Line Filter, 1 FUNCTIONS, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT | 28L0138-70R-10 vs 28L0138-70R |
28L0138-70R-10 Frequently Asked Questions (FAQ)
-
The recommended installation orientation is vertical polarization, with the antenna mounted perpendicular to the ground or mounting surface.
-
The 28L0138-70R-10 is designed to operate in temperatures ranging from -40°C to +85°C, making it suitable for outdoor and industrial applications.
-
The maximum power rating for the 28L0138-70R-10 is 10W, making it suitable for low-power wireless applications.
-
Yes, the 28L0138-70R-10 is designed for outdoor use and is IP67 rated, making it suitable for harsh environmental conditions.
-
The typical lead time for delivery of the 28L0138-70R-10 is 2-4 weeks, depending on the quantity and shipping location.