Part Details for 28C256TRT2DB-15 by Maxwell Technologies
Overview of 28C256TRT2DB-15 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28C256TRT2DB-15
28C256TRT2DB-15 CAD Models
28C256TRT2DB-15 Part Data Attributes:
|
28C256TRT2DB-15
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
28C256TRT2DB-15
Maxwell Technologies
EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Total Dose | 25k Rad(Si) V | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 28C256TRT2DB-15
This table gives cross-reference parts and alternative options found for 28C256TRT2DB-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C256TRT2DB-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C256TRT2DE-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | 28C256TRT2DB-15 vs 28C256TRT2DE-15 |
AT28C256-15DM/883 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | 28C256TRT2DB-15 vs AT28C256-15DM/883 |
X28C256D-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | 28C256TRT2DB-15 vs X28C256D-15 |
FT28C256F-15PI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 15.24 MM, PLASTIC, MS-011AB, DIP-28 | Force Technologies Ltd | 28C256TRT2DB-15 vs FT28C256F-15PI |
CAT28C257HPA-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 | onsemi | 28C256TRT2DB-15 vs CAT28C257HPA-15 |
FT28C256E-15PI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 15.24 MM, PLASTIC, MS-011AB, DIP-28 | Force Technologies Ltd | 28C256TRT2DB-15 vs FT28C256E-15PI |
CAT28C256LI-15T | 32KX8 EEPROM 5V, 150ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, MS-001,DIP-28 | onsemi | 28C256TRT2DB-15 vs CAT28C256LI-15T |
AT28C256E-15DM/883 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | 28C256TRT2DB-15 vs AT28C256E-15DM/883 |
CAT28C257LA-15T | IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, HALOGEN FREE AND LEAD FREE, CASE 646AE-01, MS-011, DIP-28, Programmable ROM | onsemi | 28C256TRT2DB-15 vs CAT28C257LA-15T |
CAT28C256P-15T | IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, PLASTIC, MS-001, DIP-28, Programmable ROM | onsemi | 28C256TRT2DB-15 vs CAT28C256P-15T |