Part Details for 28C64AX-15B/UC by Microchip Technology Inc
Overview of 28C64AX-15B/UC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28C64AX-15B/UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-28C64AX-15B/UC-ND
|
DigiKey | IC EEPROM 64KBIT PARALLEL Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$21.6600 | Buy Now |
|
Rochester Electronics | 28C64 - 64K (8K X 8) CMOS EEPROM - Dual marked (5962-8751422YC) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$18.5900 / $21.8800 | Buy Now |