Part Details for 28C64AX-20B/XA by Microchip Technology Inc
Overview of 28C64AX-20B/XA by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28C64AX-20B/XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-28C64AX-20B/XA-ND
|
DigiKey | IC EEPROM 64KBIT PARALLEL Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$18.7800 | Buy Now |
|
Rochester Electronics | 28C64 - 64K (8K X 8) CMOS EEPROM - Dual marked (5962-8751421XA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 56 |
|
$16.1200 / $18.9600 | Buy Now |