Part Details for 28LV010RPFB-20 by Maxwell Technologies
Overview of 28LV010RPFB-20 by Maxwell Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 28LV010RPFB-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 128KX8, 200NS, PARALLEL, CMOS | 9 |
|
$409.5000 / $472.5000 | Buy Now |
Part Details for 28LV010RPFB-20
28LV010RPFB-20 CAD Models
28LV010RPFB-20 Part Data Attributes:
|
28LV010RPFB-20
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
28LV010RPFB-20
Maxwell Technologies
EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-XDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.7338 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Total Dose | 100k Rad(Si) V | |
Width | 12.192 mm | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for 28LV010RPFB-20
This table gives cross-reference parts and alternative options found for 28LV010RPFB-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28LV010RPFB-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28LV010RT2FB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | 28LV010RPFB-20 vs 28LV010RT2FB-20 |
28LV010RT1FB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | 28LV010RPFB-20 vs 28LV010RT1FB-20 |
28LV010RT2FS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | 28LV010RPFB-20 vs 28LV010RT2FS-20 |
28LV011RPFI-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, LDFP-32 | Maxwell Technologies | 28LV010RPFB-20 vs 28LV011RPFI-20 |
28LV010RPFI-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32 | Data Device Corporation | 28LV010RPFB-20 vs 28LV010RPFI-20 |
28LV011RT4FS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, LDFP-32 | Data Device Corporation | 28LV010RPFB-20 vs 28LV011RT4FS-20 |
28LV011RT2FS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, LDFP-32 | Maxwell Technologies | 28LV010RPFB-20 vs 28LV011RT2FS-20 |
28LV011RT2FB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, LDFP-32 | Data Device Corporation | 28LV010RPFB-20 vs 28LV011RT2FB-20 |
28LV010RT1FS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32 | Data Device Corporation | 28LV010RPFB-20 vs 28LV010RT1FS-20 |
28LV011RPFB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, LDFP-32 | Data Device Corporation | 28LV010RPFB-20 vs 28LV011RPFB-20 |