Part Details for 28PSBLS-A1 by Visual Communications Company
Overview of 28PSBLS-A1 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28PSBLS-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28PSBLS-A1-ND
|
DigiKey | LED REPLAC. T-2 28VAC/DC SLIDE S Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$23.8748 | Buy Now |
DISTI #
593-28PSBLS-A1
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Replac. T-2 28VAC/DC Slide Sh. Amber RoHS: Compliant | 0 |
|
$20.1300 / $22.2900 | Order Now |
DISTI #
74753214
|
RS | LED Replacement T-2 28VAC/DC Slide Sh. Amber | VCC (Visual Communications Company) 28PSBLS-A1 RoHS: Compliant Min Qty: 2 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$22.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 | 0 |
|
$21.6500 | Buy Now |
Part Details for 28PSBLS-A1
28PSBLS-A1 CAD Models
28PSBLS-A1 Part Data Attributes:
|
28PSBLS-A1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
28PSBLS-A1
Visual Communications Company
Single Color LED, Amber, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | AMBER | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |