Part Details for 28UL1007SLDBLU25 by Remington Industries
Overview of 28UL1007SLDBLU25 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28UL1007SLDBLU25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-28UL1007SLDBLU25-ND
|
DigiKey | HOOK-UP SOLID 28AWG 300V BLU 25' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
173 In Stock |
|
$10.0900 | Buy Now |