There are no models available for this part yet.
Overview of 29-212-12 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 29-212-12 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK5911
|
Newark | Power Relay, Spst-No-Dm, 200A, 32Vdc, Contact Configuration:Spst-No-Dm, Coil Voltage:32Vdc, Contact Current:200A, Product Range:29 Series, Relay Mounting:Bracket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw |Kissling Te Connectivity 29-212-12 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.7100 / $192.3300 | Buy Now | |
DISTI #
1734-29-212-12-ND
|
DigiKey | RELAY 29-212-12 Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.8775 | Buy Now | |
DISTI #
571-29-212-12
|
Mouser Electronics | Industrial Relays RELAY KISSLING | 0 |
|
$160.8900 / $172.4000 | Order Now | |
Onlinecomponents.com | Relay 29-212-12 RoHS: Compliant | 0 |
|
$141.2700 / $295.8900 | Buy Now | ||
DISTI #
K1007780
|
TTI | Industrial Relays Relay 29-212-12 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$159.9700 | Buy Now |
CAD Models for 29-212-12 by TE Connectivity
Part Data Attributes for 29-212-12 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|