Part Details for 29.356 by Altech Corporation
Overview of 29.356 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6520
|
Newark | Ak655/6, Pcb Terminal |Altech 29.356 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.9500 | Buy Now |
DISTI #
29.356-ND
|
DigiKey | TERM BLK PCB TOP 7MM NO WP Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
845-29.356
|
Mouser Electronics | Fixed Terminal Blocks AK655/6 PCB Top Wire 7mm RoHS: Compliant | 0 |
|
$2.0300 / $2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
10108591
|
TestEquity LLC | Altech 29.356 AK655/6, PCB Terminal Top Wire, 7mm, No WP | 0 |
|
$2.1500 | Buy Now |