Part Details for 2902822 by Phoenix Contact
Overview of 2902822 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12425-ND
|
DigiKey | REPEATER POWER SUPPLY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$171.3510 / $176.2500 | Buy Now |
DISTI #
651-2902822
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-SL CVS-24-5-10-NC RoHS: Compliant | 22 |
|
$171.4500 / $176.2500 | Buy Now |
|
Onlinecomponents.com | Constant voltage source - input voltage 9.6 - 30 V DC - output voltage 10 V - 7.5 V - 5 V - 2.5 V DC - electrically isolated - can be configured via DIP switches - screw connection technology - standard configuration |
2 In Stock 25 Factory Stock |
|
$175.9800 / $192.8900 | Buy Now |
DISTI #
2902822
|
TTI | Terminal Block Interface Modules MINI MCR-SL CVS-24-5-10-NC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$173.5200 | Buy Now |
DISTI #
000000000003808162
|
Sager | Terminal Block Interface Modules MINI MCR-SL CVS-24-5-10-NC Min Qty: 1 | 0 |
|
$238.4100 / $263.6200 | Buy Now |
|
Dynamic Solutions GmbH | Constant voltage source | 4000 |
|
RFQ | |
|
Master Electronics | Constant voltage source - input voltage 9.6 - 30 V DC - output voltage 10 V - 7.5 V - 5 V - 2.5 V DC - electrically isolated - can be configured via DIP switches - screw connection technology - standard configuration |
2 In Stock 25 Factory Stock |
|
$175.9800 / $192.8900 | Buy Now |
Part Details for 2902822
2902822 CAD Models
2902822 Part Data Attributes
|
2902822
Phoenix Contact
Buy Now
|
Compare Parts:
2902822
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |