Part Details for 2902974 by Phoenix Contact
Overview of 2902974 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2902974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16815-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 14-30V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$55.5400 | Buy Now |
DISTI #
651-2902974
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT-24DC/24DC/ 100KHZ-G RoHS: Compliant | 5 |
|
$58.4900 / $74.5300 | Buy Now |
DISTI #
71575054
|
RS | Input solid-state relay with DC voltage output push-pull transmission | Phoenix Contact 2902974 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 |
|
$61.0400 / $76.3100 | Buy Now |
DISTI #
2902974
|
TTI | Solid State Relays - Industrial Mount PLC-OPT-24DC/24DC/ 100KHZ-G RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.0000 / $70.3200 | Buy Now |
DISTI #
PLC-OPT-24D/100KHZ
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$70.5400 / $81.9600 | RFQ |
DISTI #
000000000005181659
|
Sager | Solid State Relays - Industrial Mount PLC-OPT-24DC/24DC/ 100KHZ-G Min Qty: 1 | 0 |
|
$68.1900 / $76.3600 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 4000 |
|
RFQ | |
|
Master Electronics | Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 24 V DC - output: 14 - 30 V DC/50 mA | 0 |
|
$54.7800 / $71.3100 | Buy Now |
Part Details for 2902974
2902974 CAD Models
2902974 Part Data Attributes:
|
2902974
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2902974
Phoenix Contact
Transistor Output SSR, 1-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Configuration | COMPLEX | |
Control Current | 0.008 A | |
Control Voltage | 19.2 V | |
Forward Current-Max | 0.008 A | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Surface Mount | NO |