Part Details for 2902997 by Phoenix Contact
Overview of 2902997 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7498
|
Newark | Power Supply, Ac-Dc, 12V, 8.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:12V, Output Current - Output 1:8.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2902997 (Alternate Part Number: 4046356808354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$80.6000 / $117.7100 | Buy Now |
DISTI #
277-10128-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 100W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
56 In Stock |
|
$79.6362 / $98.3200 | Buy Now |
DISTI #
651-2902997
|
Mouser Electronics | DIN Rail Power Supplies UNO-PS/1AC/12DC/100W PRIM SWCH SNGL PHASE RoHS: Compliant | 38 |
|
$79.6300 / $96.2800 | Buy Now |
|
Onlinecomponents.com | Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/100 W RoHS: Compliant |
16 In Stock 73 Factory Stock |
|
$77.3000 / $92.7200 | Buy Now |
DISTI #
2902997
|
TTI | DIN Rail Power Supplies UNO-PS/1AC/12DC/100W PRIM SWCH SNGL PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.8000 / $85.2300 | Buy Now |
DISTI #
UNO/1AC/12DC/100W
|
TME | Power supply: switching, for DIN rail, 100W, 12VDC, 8.3A, IP20 Min Qty: 1 | 0 |
|
$96.2300 / $99.4200 | RFQ |
DISTI #
000000000005120017
|
Sager | DIN Rail Power Supplies UNO-PS/1AC/12DC/100W PRIM SWCH SNGL PHASE Min Qty: 1 | 50 |
|
$85.6200 / $93.1800 | Buy Now |
|
Dynamic Solutions GmbH | Power supply unit | 1800 |
|
RFQ | |
|
Master Electronics | Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/100 W RoHS: Compliant |
16 In Stock 73 Factory Stock |
|
$77.3000 / $92.7200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies UNO-PS/1AC/12DC/100W PRIM SWCH SNGL PHASE | 50 |
|
$139.9900 | Buy Now |
Part Details for 2902997
2902997 CAD Models
2902997 Part Data Attributes
|
2902997
Phoenix Contact
Buy Now
|
Compare Parts:
2902997
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |