Part Details for 2904259 by Phoenix Contact
Overview of 2904259 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14866-ND
|
DigiKey | INTERFACE MOD DSUB MALE 15POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$83.3395 / $102.8900 | Buy Now |
DISTI #
651-2904259
|
Mouser Electronics | Terminal Block Interface Modules VIP-2/PT/ D15SUB/M/LED RoHS: Compliant | 1 |
|
$87.4500 / $102.8900 | Buy Now |
DISTI #
71557978
|
RS | Terminal block interface module, D-Sub, Male, 15 positions, 24VDC, 2A, 14-26 AWG | Phoenix Contact 2904259 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.9700 | RFQ |
|
Onlinecomponents.com | VARIOFACE module - with push-in connection and D-SUB miniature pin strip - for mounting on NS 35 rails - with LED - 15-pos. | 0 |
|
$84.5100 / $108.9800 | Buy Now |
DISTI #
000000000004091993
|
Sager | Terminal Block Interface Modules VIP-2/PT/ D15SUB/M/LED Min Qty: 1 | 0 |
|
$104.1900 / $116.7000 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 420 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with push-in connection and D-SUB miniature pin strip - for mounting on NS 35 rails - with LED - 15-pos. | 0 |
|
$84.5100 / $108.9800 | Buy Now |
Part Details for 2904259
2904259 CAD Models
2904259 Part Data Attributes:
|
2904259
Phoenix Contact
Buy Now
|
Compare Parts:
2904259
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |