Part Details for 2904261 by Phoenix Contact
Overview of 2904261 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2904261-ND
|
DigiKey | INTERFACE MOD DSUB MALE 37POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.3700 | Buy Now |
DISTI #
651-2904261
|
Mouser Electronics | Terminal Block Interface Modules VIP-3/PT/ D37SUB/M/LED RoHS: Compliant | 0 |
|
$169.1000 / $169.3700 | Order Now |
DISTI #
71557981
|
RS | Terminal block interface module, D-Sub, Male, 37 positions, 24VDC, 2A, 14-26 AWG | Phoenix Contact 2904261 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$210.0600 | RFQ |
|
Onlinecomponents.com | VARIOFACE module - with push-in connections and D-SUB pin strip - for mounting on NS 35 rails - with LED - 37-pos. RoHS: Compliant | 2 Factory Stock |
|
$141.7500 / $155.9300 | Buy Now |
DISTI #
000000000004091995
|
Sager | Terminal Block Interface Modules VIP-3/PT/ D37SUB/M/LED Min Qty: 1 | 0 |
|
$171.5200 / $184.7100 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1300 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with push-in connections and D-SUB pin strip - for mounting on NS 35 rails - with LED - 37-pos. RoHS: Compliant | 2 Factory Stock |
|
$141.7500 / $155.9300 | Buy Now |